Werma Wall Mount Horn, 24 V dc, 108dB at 1 m, IP55, DC, Single-Tone

RS Stock No.: 360-0568Brand: WermaManufacturers Part No.: 570.052.55Distrelec Article No.: 30400017
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

IP Rating

IP55

Decibels at 1 Metre

108dB

Current Type

DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

148 mm

Application Type

Horn

Maximum Decibel

108dB

Tone Type

Continuous

Maximum Temperature

+60°C

Housing Material

ABS, Polycarbonate

Minimum Temperature

-20°C

Distrelec Product Id

30400017

Country of Origin

Germany

Product details

Trumpet Horn 570

Medium size trumpet horn for internal or external use
Very loud, 108 dB
Continuous tone 100Hz (ac) 150Hz (dc) version

Horn

You may be interested in
Stock information temporarily unavailable.

EGP 16,603.70

EGP 16,603.70 Each (ex VAT)

Werma Wall Mount Horn, 24 V dc, 108dB at 1 m, IP55, DC, Single-Tone

EGP 16,603.70

EGP 16,603.70 Each (ex VAT)

Werma Wall Mount Horn, 24 V dc, 108dB at 1 m, IP55, DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

IP Rating

IP55

Decibels at 1 Metre

108dB

Current Type

DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

148 mm

Application Type

Horn

Maximum Decibel

108dB

Tone Type

Continuous

Maximum Temperature

+60°C

Housing Material

ABS, Polycarbonate

Minimum Temperature

-20°C

Distrelec Product Id

30400017

Country of Origin

Germany

Product details

Trumpet Horn 570

Medium size trumpet horn for internal or external use
Very loud, 108 dB
Continuous tone 100Hz (ac) 150Hz (dc) version

Horn

You may be interested in