Werma 280 Series Red EVS Beacon, 115 → 230 V, Base Mount, LED Bulb

RS Stock No.: 251-8255Brand: WermaManufacturers Part No.: 280.160.60
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V

Light Effect

EVS

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Series

280

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

EGP 51,012.93

EGP 51,012.93 Each (ex VAT)

Werma 280 Series Red EVS Beacon, 115 → 230 V, Base Mount, LED Bulb

EGP 51,012.93

EGP 51,012.93 Each (ex VAT)

Werma 280 Series Red EVS Beacon, 115 → 230 V, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V

Light Effect

EVS

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Series

280

Country of Origin

Germany

You may be interested in