Technical Document
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Green, Red, Yellow
Mounting Style
Base Mount
Bulb Type
LED
Base Diameter
85mm
Series
EvoSIGNAL Midi
Height
130mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 18,483.51
EGP 18,483.51 Each (ex VAT)
Werma EvoSIGNAL Midi Series Green, Red, Yellow Beacon, 115 → 230 V ac, Base Mount, LED Bulb
1
EGP 18,483.51
EGP 18,483.51 Each (ex VAT)
Werma EvoSIGNAL Midi Series Green, Red, Yellow Beacon, 115 → 230 V ac, Base Mount, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Green, Red, Yellow
Mounting Style
Base Mount
Bulb Type
LED
Base Diameter
85mm
Series
EvoSIGNAL Midi
Height
130mm
Country of Origin
Germany