Technical Document
Specifications
Brand
WermaSeries
EvoSIGNAL
Accessory Type
Mounting Base
Colour
Grey
For Use With
EvoSIGNAL Series
IP Rating
IP66
Dimensions
69 x 62 x 45 mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 844.36
EGP 844.36 Each (ex VAT)
Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
1
EGP 844.36
EGP 844.36 Each (ex VAT)
Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSeries
EvoSIGNAL
Accessory Type
Mounting Base
Colour
Grey
For Use With
EvoSIGNAL Series
IP Rating
IP66
Dimensions
69 x 62 x 45 mm
Country of Origin
Germany