Werma EM 206 Series Blue Steady Beacon, 12 → 48 V ac/dc, Panel Mount, Incandescent, LED Bulb, IP65

RS Stock No.: 455-2729Brand: WermaManufacturers Part No.: 206.500.00
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 48 V ac/dc

Light Effect

Steady

Lens Colour

Blue

Mounting Style

Panel Mount

Bulb Type

Incandescent, LED

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Lamp Included

No

Series

EM 206

Height

87mm

IP Rating

IP65

Model Number

206.500.00

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE

Country of Origin

Germany

Product details

Werma Static Installation Beacon - 206 Series

The 206 Series from Werma is a static installation beacon designed for mounting in panels or enclosures and is secured using a central fastening nut. The beacons are supplied without a bulb. The units can also be fitted with an LED lamp if desired.

Static (permanent) beacon
Optimised illumination with 360° visibility
High protection rating IP65
PA-GF high impact housing, Ø 57 mm
Five colours available, red, green, yellow, clear or blue
Installation mounting for Ø 22.5 mm (M22 x 1.5 mm) with anti-twist device
Simple connection by means of 6.3 mm spades (faston)
Bulb change via removal of lens

Approvals

cULus.

Stock information temporarily unavailable.

EGP 5,009.67

EGP 5,009.67 Each (ex VAT)

Werma EM 206 Series Blue Steady Beacon, 12 → 48 V ac/dc, Panel Mount, Incandescent, LED Bulb, IP65

EGP 5,009.67

EGP 5,009.67 Each (ex VAT)

Werma EM 206 Series Blue Steady Beacon, 12 → 48 V ac/dc, Panel Mount, Incandescent, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 48 V ac/dc

Light Effect

Steady

Lens Colour

Blue

Mounting Style

Panel Mount

Bulb Type

Incandescent, LED

Current Type

AC, DC

Base Diameter

57mm

Housing Colour

Black

Lamp Included

No

Series

EM 206

Height

87mm

IP Rating

IP65

Model Number

206.500.00

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE

Country of Origin

Germany

Product details

Werma Static Installation Beacon - 206 Series

The 206 Series from Werma is a static installation beacon designed for mounting in panels or enclosures and is secured using a central fastening nut. The beacons are supplied without a bulb. The units can also be fitted with an LED lamp if desired.

Static (permanent) beacon
Optimised illumination with 360° visibility
High protection rating IP65
PA-GF high impact housing, Ø 57 mm
Five colours available, red, green, yellow, clear or blue
Installation mounting for Ø 22.5 mm (M22 x 1.5 mm) with anti-twist device
Simple connection by means of 6.3 mm spades (faston)
Bulb change via removal of lens

Approvals

cULus.