Werma 153 Series Base/Bracket Mount Electronic Sounder, 115 → 230 V ac, 105dB at 1 m, IP66, AC, Single-Tone

RS Stock No.: 849-5318Brand: WermaManufacturers Part No.: 153.000.60
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

IP Rating

IP66

Decibels at 1 Metre

105dB

Current Type

AC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Base/Bracket Mount

Application Type

Sounder

Minimum Decibel

100dB

Maximum Decibel

105dB

Series

153

Base Length

85mm

Housing Material

PC

Maximum Temperature

+50°C

Base Width

85mm

Minimum Temperature

-25°C

Tone Type

Continuous

Standards Met

CE

Country of Origin

Germany

Product details

Werma 8 Tone Sounder, 153 Series

Up to 8 different tones
3 tones can be triggered externally
Sound output 100-105dB
Continuous tone
Externally adjustable sound output (-10 dB)
“Status Light" to emphasise the audible warning signal
Ideal addition to LED Beacon 853
Innovative connector to create traffic light combinations
IP66 protection rating
Polycarbonate housing
Base/Bracket mounting
Diaphragm bushing cable entry, dia. 8 mm max

Stock information temporarily unavailable.

EGP 14,725.81

EGP 14,725.81 Each (ex VAT)

Werma 153 Series Base/Bracket Mount Electronic Sounder, 115 → 230 V ac, 105dB at 1 m, IP66, AC, Single-Tone

EGP 14,725.81

EGP 14,725.81 Each (ex VAT)

Werma 153 Series Base/Bracket Mount Electronic Sounder, 115 → 230 V ac, 105dB at 1 m, IP66, AC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

IP Rating

IP66

Decibels at 1 Metre

105dB

Current Type

AC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Base/Bracket Mount

Application Type

Sounder

Minimum Decibel

100dB

Maximum Decibel

105dB

Series

153

Base Length

85mm

Housing Material

PC

Maximum Temperature

+50°C

Base Width

85mm

Minimum Temperature

-25°C

Tone Type

Continuous

Standards Met

CE

Country of Origin

Germany

Product details

Werma 8 Tone Sounder, 153 Series

Up to 8 different tones
3 tones can be triggered externally
Sound output 100-105dB
Continuous tone
Externally adjustable sound output (-10 dB)
“Status Light" to emphasise the audible warning signal
Ideal addition to LED Beacon 853
Innovative connector to create traffic light combinations
IP66 protection rating
Polycarbonate housing
Base/Bracket mounting
Diaphragm bushing cable entry, dia. 8 mm max