Wera Hexagon Precision Screwdriver, 1/16 in Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 123-1867Brand: WeraManufacturers Part No.: 05118076001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Hexagon

Tip Size

1/16 in

Blade Length

60 mm

Overall Length

157 mm

Blade Finish

Chromium Plated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 398.59

EGP 398.59 Each (ex VAT)

Wera Hexagon Precision Screwdriver, 1/16 in Tip, 60 mm Blade, 157 mm Overall

EGP 398.59

EGP 398.59 Each (ex VAT)

Wera Hexagon Precision Screwdriver, 1/16 in Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Hexagon

Tip Size

1/16 in

Blade Length

60 mm

Overall Length

157 mm

Blade Finish

Chromium Plated

Country of Origin

Czech Republic