Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
0.05 in
Blade Length
40 mm
Overall Length
137 mm
Blade Finish
Chromium Plated
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 409.98
EGP 409.98 Each (ex VAT)
Wera Hexagon Precision Screwdriver, 0.05 in Tip, 40 mm Blade, 137 mm Overall
1
EGP 409.98
EGP 409.98 Each (ex VAT)
Wera Hexagon Precision Screwdriver, 0.05 in Tip, 40 mm Blade, 137 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Hexagon
Tip Size
0.05 in
Blade Length
40 mm
Overall Length
137 mm
Blade Finish
Chromium Plated
Country of Origin
Czech Republic