Wera Adjustable Hex Torque Screwdriver, 0.9 → 1.5Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy

RS Stock No.: 123-1833Brand: WeraManufacturers Part No.: 05074784001
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

0.9 → 1.5Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4 in

ESD Safe

Yes

Overall Length

142 mm

Accuracy

±6 %

Country of Origin

Czech Republic

Product details

Wera Kraftform 7400 Series ESD Adjustable Torque Screwdrivers.

Wera Series 7400 Kraftform ESD adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology. Easy torque adjustment without special tools. Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.

Stock information temporarily unavailable.

EGP 12,588.21

EGP 12,588.21 Each (ex VAT)

Wera Adjustable Hex Torque Screwdriver, 0.9 → 1.5Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy

EGP 12,588.21

EGP 12,588.21 Each (ex VAT)

Wera Adjustable Hex Torque Screwdriver, 0.9 → 1.5Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

0.9 → 1.5Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4 in

ESD Safe

Yes

Overall Length

142 mm

Accuracy

±6 %

Country of Origin

Czech Republic

Product details

Wera Kraftform 7400 Series ESD Adjustable Torque Screwdrivers.

Wera Series 7400 Kraftform ESD adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology. Easy torque adjustment without special tools. Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.