Wera Slotted Screwdriver Bit, SL3 Tip, 1/4 in Drive, 70 mm Overall

RS Stock No.: 875-6938Brand: WeraManufacturers Part No.: 05059466001
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Slotted

Type

Driver Bit

Size

SL3

Overall Length

70 mm

Drive Size

1/4 in

Country of Origin

Czech Republic

Product details

Wera Slotted Extra Tough Bits (800/4Z)

High quality extra tough Slotted bits designed for difficult driving jobs in materials such as sheet steel and other metals.

Absorbing bits for use on hard materials
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Suitable for use in impact drivers and power tools

Driver Bits

Stock information temporarily unavailable.

EGP 486.89

EGP 486.89 Each (ex VAT)

Wera Slotted Screwdriver Bit, SL3 Tip, 1/4 in Drive, 70 mm Overall

EGP 486.89

EGP 486.89 Each (ex VAT)

Wera Slotted Screwdriver Bit, SL3 Tip, 1/4 in Drive, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Head Type

Slotted

Type

Driver Bit

Size

SL3

Overall Length

70 mm

Drive Size

1/4 in

Country of Origin

Czech Republic

Product details

Wera Slotted Extra Tough Bits (800/4Z)

High quality extra tough Slotted bits designed for difficult driving jobs in materials such as sheet steel and other metals.

Absorbing bits for use on hard materials
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Suitable for use in impact drivers and power tools

Driver Bits