Wera Hexagon Bit Holder Screwdriver, 6.35 mm Tip, 146 mm Blade, 146 mm Overall

RS Stock No.: 201-2201Brand: WeraManufacturers Part No.: 05057480001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

6.35 mm

VDE/1000V Approved

No

Blade Length

146 mm

Overall Length

146 mm

Blade Material

Steel

Non Sparking

No

Country of Origin

Czech Republic

EGP 7,529.00

EGP 7,529.00 Each (ex VAT)

Wera Hexagon Bit Holder Screwdriver, 6.35 mm Tip, 146 mm Blade, 146 mm Overall

EGP 7,529.00

EGP 7,529.00 Each (ex VAT)

Wera Hexagon Bit Holder Screwdriver, 6.35 mm Tip, 146 mm Blade, 146 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

6.35 mm

VDE/1000V Approved

No

Blade Length

146 mm

Overall Length

146 mm

Blade Material

Steel

Non Sparking

No

Country of Origin

Czech Republic