Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 120 mm Blade, 232 mm Overall

RS Stock No.: 875-9205Brand: WeraManufacturers Part No.: 05051205001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Blade Length

120 mm

Overall Length

232 mm

Country of Origin

Czech Republic

Product details

Wera Kraftform 1/4in Magnetic Bit Driver (811/2)

Wera 1/4in bit holder with a permanent magnet for secure bit retention.

Strong hexagon shaft
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working

You may be interested in
Stock information temporarily unavailable.

EGP 2,063.80

EGP 2,063.80 Each (ex VAT)

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 120 mm Blade, 232 mm Overall

EGP 2,063.80

EGP 2,063.80 Each (ex VAT)

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 120 mm Blade, 232 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Blade Length

120 mm

Overall Length

232 mm

Country of Origin

Czech Republic

Product details

Wera Kraftform 1/4in Magnetic Bit Driver (811/2)

Wera 1/4in bit holder with a permanent magnet for secure bit retention.

Strong hexagon shaft
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working

You may be interested in