Wera 1/4 in Square Adapter, 50 mm Overall

RS Stock No.: 769-002Brand: WeraManufacturers Part No.: 05050205001
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

50 mm

Sub Type

Adapter

Material

Chrome Vanadium Steel

Country of Origin

Czech Republic

Product details

1/4 " square, hex adapter

Tool shafts, 1/4 " outer hex drive and outer square output

You may be interested in
Wera 1/4 in Square Adapter, 100 mm Overall
EGP 1,191.63Each (ex VAT)
Cooper Tools Hex Bit Holder
EGP 3,384.14Each (ex VAT)
Facom Drill Driver Adapters
EGP 1,243.54Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,066.95

EGP 1,066.95 Each (ex VAT)

Wera 1/4 in Square Adapter, 50 mm Overall

EGP 1,066.95

EGP 1,066.95 Each (ex VAT)

Wera 1/4 in Square Adapter, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wera 1/4 in Square Adapter, 100 mm Overall
EGP 1,191.63Each (ex VAT)
Cooper Tools Hex Bit Holder
EGP 3,384.14Each (ex VAT)
Facom Drill Driver Adapters
EGP 1,243.54Each (ex VAT)

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

50 mm

Sub Type

Adapter

Material

Chrome Vanadium Steel

Country of Origin

Czech Republic

Product details

1/4 " square, hex adapter

Tool shafts, 1/4 " outer hex drive and outer square output

You may be interested in
Wera 1/4 in Square Adapter, 100 mm Overall
EGP 1,191.63Each (ex VAT)
Cooper Tools Hex Bit Holder
EGP 3,384.14Each (ex VAT)
Facom Drill Driver Adapters
EGP 1,243.54Each (ex VAT)