Technical Document
Specifications
Brand
WeraSpanner Type
Open Ended Spanner
Metric Size
22 mm, 24mm
VDE/1000V Approved
No
Height Safe
No
Non Sparking
No
Double Ended
Yes
Series
Joker
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 6,003.70
EGP 6,003.70 Each (ex VAT)
Wera Joker Series Double Ended Open Spanner, 22mm, No, Double Ended, No
1
EGP 6,003.70
EGP 6,003.70 Each (ex VAT)
Wera Joker Series Double Ended Open Spanner, 22mm, No, Double Ended, No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSpanner Type
Open Ended Spanner
Metric Size
22 mm, 24mm
VDE/1000V Approved
No
Height Safe
No
Non Sparking
No
Double Ended
Yes
Series
Joker
Country of Origin
Czech Republic