Wera Phillips; Slotted Insulated Screwdriver Set, 7-Piece

RS Stock No.: 514-5697Brand: WeraManufacturers Part No.: 05006147001
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm

VDE/1000V Approved

Yes

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

EGP 4,411.71

EGP 4,411.71 1 Set (ex VAT)

Wera Phillips; Slotted Insulated Screwdriver Set, 7-Piece

EGP 4,411.71

EGP 4,411.71 1 Set (ex VAT)

Wera Phillips; Slotted Insulated Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm

VDE/1000V Approved

Yes

Country of Origin

Czech Republic

You may be interested in