Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
10 mm
VDE/1000V Approved
Yes
Blade Length
200 mm
Overall Length
112 mm
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus VDE Slotted Screwdrivers (160i)
Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Weras Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish
Standards
IEC 60900
EGP 1,957.16
EGP 1,957.16 Each (ex VAT)
1
EGP 1,957.16
EGP 1,957.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
10 mm
VDE/1000V Approved
Yes
Blade Length
200 mm
Overall Length
112 mm
Country of Origin
Czech Republic
Product details
Wera Kraftform Plus VDE Slotted Screwdrivers (160i)
Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Weras Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish
Standards
IEC 60900