Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
3,5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
181 mm
ESD Safe
No
Height Safe
No
Non Sparking
No
Blade Finish
Matt Nickel
EGP 627.39
EGP 627.39 Each (ex VAT)
Wera Slotted Insulated Screwdriver, 3,5 mm Tip, 100 mm Blade, VDE/1000V, 181 mm Overall
1
EGP 627.39
EGP 627.39 Each (ex VAT)
Wera Slotted Insulated Screwdriver, 3,5 mm Tip, 100 mm Blade, VDE/1000V, 181 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
3,5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
VDE
Overall Length
181 mm
ESD Safe
No
Height Safe
No
Non Sparking
No
Blade Finish
Matt Nickel