Wera 2go Plastic Tool Box, 325 x 80 x 130mm

RS Stock No.: 136-7114Brand: WeraManufacturers Part No.: 05004352001
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Wera

Material

Plastic

Box Type

Tool Box

Length

325mm

Width

80mm

Height

130mm

Dimensions

325 x 80 x 130mm

Lock Type

Hook and Loop

Colour

Black

Weight

0.77kg

Range

2go

Tools Included

No

Country of Origin

Poland

Product details

Wera 2go 3 Fabric Covered Weatherproof Tool Box.

From Wera this is the 2go 3 all-purpose fabric covered toolbox which is strong, durable and weatherproof perfect for the safe storage and transport of tools and small parts. The tool box is made up of fabric lined plastic panels not only keeping the compact tool box sturdy but also provides excellent resistance from cuts and punctures also keeping the contents dry. The complete the toolbox it has a strong handle, it is completely mobile plus, is compatible with the Wera 2go 1 tool carrier and the Wera 2go 2 tool container. This is the perfect lightweight, durable toolbox, ready to be filled with your Wera wide range of tools.

Features and Benefits.

  • 2go 3 Toolbox.

  • Fabric covers inside and out.

  • Strong plastic panels provide stability (protecting your tools and parts).

  • Cut and puncture resistant.

  • Weatherproof.

  • Mobile (string carrying handle).

  • Lightweight.

  • Durable.

  • Excellent protection for all tools and parts.

  • Ready to be equipped according to your needs.

  • Compatible with the Wera 2go 1 tool carrier and the 2go 2 tool container.

  • Hook and Loop fastening.

Applications.

  • Transport and storage of small parts and tools.

  • Protection of equipment.

Wera Tool Transport Equipment Available.

  • Stock number 1367112, Wera 2go 1 Tool Carrier, hook and loop fastener.

  • Stock number 1367116, Wera 2go 5 Tool Carrier Belt, hook and loop fastener.

  • Stock number 1367117, Wera 2go 6 Shoulder Strap, compatible with the Wera 2go Tool Carrier.

  • Stock number 1367115, Wera 2go 4 Tool Quiver – Tool bag, 160 x 110 x 165 mm.

  • Stock number 1367114, Wera 2go 3 Tool box, 330 x 100 x 154 mm.

  • Stock number 1367113, Wera 2go 2 Tool Container / Tool Bag with shoulder strap and quiver.

Hook & Loop Tool Carrier

Stock information temporarily unavailable.

EGP 3,677.24

EGP 3,677.24 Each (ex VAT)

Wera 2go Plastic Tool Box, 325 x 80 x 130mm

EGP 3,677.24

EGP 3,677.24 Each (ex VAT)

Wera 2go Plastic Tool Box, 325 x 80 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Material

Plastic

Box Type

Tool Box

Length

325mm

Width

80mm

Height

130mm

Dimensions

325 x 80 x 130mm

Lock Type

Hook and Loop

Colour

Black

Weight

0.77kg

Range

2go

Tools Included

No

Country of Origin

Poland

Product details

Wera 2go 3 Fabric Covered Weatherproof Tool Box.

From Wera this is the 2go 3 all-purpose fabric covered toolbox which is strong, durable and weatherproof perfect for the safe storage and transport of tools and small parts. The tool box is made up of fabric lined plastic panels not only keeping the compact tool box sturdy but also provides excellent resistance from cuts and punctures also keeping the contents dry. The complete the toolbox it has a strong handle, it is completely mobile plus, is compatible with the Wera 2go 1 tool carrier and the Wera 2go 2 tool container. This is the perfect lightweight, durable toolbox, ready to be filled with your Wera wide range of tools.

Features and Benefits.

  • 2go 3 Toolbox.

  • Fabric covers inside and out.

  • Strong plastic panels provide stability (protecting your tools and parts).

  • Cut and puncture resistant.

  • Weatherproof.

  • Mobile (string carrying handle).

  • Lightweight.

  • Durable.

  • Excellent protection for all tools and parts.

  • Ready to be equipped according to your needs.

  • Compatible with the Wera 2go 1 tool carrier and the 2go 2 tool container.

  • Hook and Loop fastening.

Applications.

  • Transport and storage of small parts and tools.

  • Protection of equipment.

Wera Tool Transport Equipment Available.

  • Stock number 1367112, Wera 2go 1 Tool Carrier, hook and loop fastener.

  • Stock number 1367116, Wera 2go 5 Tool Carrier Belt, hook and loop fastener.

  • Stock number 1367117, Wera 2go 6 Shoulder Strap, compatible with the Wera 2go Tool Carrier.

  • Stock number 1367115, Wera 2go 4 Tool Quiver – Tool bag, 160 x 110 x 165 mm.

  • Stock number 1367114, Wera 2go 3 Tool box, 330 x 100 x 154 mm.

  • Stock number 1367113, Wera 2go 2 Tool Container / Tool Bag with shoulder strap and quiver.

Hook & Loop Tool Carrier