Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
222 mm
Model
Zyklop
Material
Chrome Molybdenum Steel
Finish
Chrome
Country of Origin
Czech Republic
Product details
Kovová ráčna 3/8" Zyklop, s otvorem (8003 B)
Ráčna Zyklop 3/8" z kované chrom-molybdenové oceli s otvorem pro pevné uchycení a přesnou polohu klíče.
All metal construction, strong design
Slim profile makes the ratchet ideal for use in a confined space
Dual ratchet mechanism means that the 38 robust Zyklop teeth can achieve the same results as a 76 fine tooth ratchet with a small return angle
Using the 1/4 in adapter and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
EGP 5,789.84
EGP 5,789.84 Each (ex VAT)
1
EGP 5,789.84
EGP 5,789.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
222 mm
Model
Zyklop
Material
Chrome Molybdenum Steel
Finish
Chrome
Country of Origin
Czech Republic
Product details
Kovová ráčna 3/8" Zyklop, s otvorem (8003 B)
Ráčna Zyklop 3/8" z kované chrom-molybdenové oceli s otvorem pro pevné uchycení a přesnou polohu klíče.
All metal construction, strong design
Slim profile makes the ratchet ideal for use in a confined space
Dual ratchet mechanism means that the 38 robust Zyklop teeth can achieve the same results as a 76 fine tooth ratchet with a small return angle
Using the 1/4 in adapter and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver