Wera 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length

RS Stock No.: 123-0495Brand: WeraManufacturers Part No.: 05003828001
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

17mm

Bit Length

23.0mm

Finish

Chrome

Overall Length

60 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Country of Origin

Czech Republic

Product details

Wera Zyklop 8740 C HF Hex Sockets

Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.

Stock information temporarily unavailable.

EGP 1,494.83

EGP 1,494.83 Each (ex VAT)

Wera 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length

EGP 1,494.83

EGP 1,494.83 Each (ex VAT)

Wera 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

17mm

Bit Length

23.0mm

Finish

Chrome

Overall Length

60 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Country of Origin

Czech Republic

Product details

Wera Zyklop 8740 C HF Hex Sockets

Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.