Wera 3/8 in Drive 22mm Standard Socket, 6 point, 30 mm Overall Length

RS Stock No.: 127-1132Brand: WeraManufacturers Part No.: 05003567001
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Wera

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

30.0mm

Finish

Chrome Plated

Model

Zyklop 8790

Overall Length

30 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Wera Zyklop 8790 HMB Sockets

3/8 in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily

Stock information temporarily unavailable.

EGP 956.77

EGP 956.77 Each (ex VAT)

Wera 3/8 in Drive 22mm Standard Socket, 6 point, 30 mm Overall Length

EGP 956.77

EGP 956.77 Each (ex VAT)

Wera 3/8 in Drive 22mm Standard Socket, 6 point, 30 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

30.0mm

Finish

Chrome Plated

Model

Zyklop 8790

Overall Length

30 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

Wera Zyklop 8790 HMB Sockets

3/8 in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily