Wera Torx, T15 Tip, 80 mm Blade, 178 mm Overall

RS Stock No.: 123-0821Brand: WeraManufacturers Part No.: 028051
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Tip Type

Torx

Tip Size

T15

Blade Length

80 mm

Overall Length

178 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus Torx Screwdrivers (367)

From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.

Features & Benefits

Ergonomic handle design
Robust construction

You may be interested in
Stock information temporarily unavailable.

EGP 911.83

EGP 911.83 Each (ex VAT)

Wera Torx, T15 Tip, 80 mm Blade, 178 mm Overall

EGP 911.83

EGP 911.83 Each (ex VAT)

Wera Torx, T15 Tip, 80 mm Blade, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Tip Type

Torx

Tip Size

T15

Blade Length

80 mm

Overall Length

178 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus Torx Screwdrivers (367)

From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.

Features & Benefits

Ergonomic handle design
Robust construction

You may be interested in