Wenger 16in Laptop Briefcase, Black

RS Stock No.: 181-1185Brand: WengerManufacturers Part No.: 602820
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Black

Material

PET

External Dimensions

230 x 300 x 430mm

Weight

800g

External Depth

430mm

External Width

230mm

External Height

300mm

Country of Origin

China

You may be interested in
Wenger Legacy 16in  Laptop Briefcase, Black
EGP 7,538.76Each (ex VAT)
Stock information temporarily unavailable.

EGP 10,440.87

EGP 10,440.87 Each (ex VAT)

Wenger 16in Laptop Briefcase, Black

EGP 10,440.87

EGP 10,440.87 Each (ex VAT)

Wenger 16in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Legacy 16in  Laptop Briefcase, Black
EGP 7,538.76Each (ex VAT)

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Black

Material

PET

External Dimensions

230 x 300 x 430mm

Weight

800g

External Depth

430mm

External Width

230mm

External Height

300mm

Country of Origin

China

You may be interested in
Wenger Legacy 16in  Laptop Briefcase, Black
EGP 7,538.76Each (ex VAT)