Technical Document
Specifications
Brand
WengerStyle
Wheeled Case
Maximum Screen Size
17in
Colour
Black
Material
Nylon
External Dimensions
424.2 x 294.6 x 391.2mm
External Depth
391.2mm
External Width
424.2mm
External Height
294.6mm
Model
Patriot
Country of Origin
China
Product details
Wenger Patriot Roller 2 Piece Travel Set
From Wenger SwissGear, the Patriot is an all-in-one solution for your on-the-go equipment needs. With versatile zippered compartments, the Patriot is ideal for transporting your laptop along with anything you might need for an overnight or weekend engagement.
The patriot has easy-glide wheels and a telescopic handle, to comfortably carry over long journeys, while still being easily stowed away. There are also includes lockable zippers for extra security, and the compartments are suitable for laptops up to 17.5 inches.
As well as roomy compartments with secure internal straps, the Patriot even comes with a matching, removable laptop case that is suitable for 15.4 inch screens.
Feautres and Benefits
Comp-U-Roller contains a padded compartment that protects up to a 17"/43 cm laptop
Matching removable laptop Slim Case protects up to a 15.4"/39 cm laptop and offers a convenient alternative to the Comp-U-Roller
Ergonomic trolley handle
Easy-glide wheels
Overnight compartment fits clothes for the next day
Expanding file folders
Essentials organizer
Quik Pocket provides easy access to essentials
Lockable zippers allow you to secure the laptop compartment with a lock if desired
Standards
CE
EGP 17,952.69
EGP 17,952.69 Each (ex VAT)
1
EGP 17,952.69
EGP 17,952.69 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WengerStyle
Wheeled Case
Maximum Screen Size
17in
Colour
Black
Material
Nylon
External Dimensions
424.2 x 294.6 x 391.2mm
External Depth
391.2mm
External Width
424.2mm
External Height
294.6mm
Model
Patriot
Country of Origin
China
Product details
Wenger Patriot Roller 2 Piece Travel Set
From Wenger SwissGear, the Patriot is an all-in-one solution for your on-the-go equipment needs. With versatile zippered compartments, the Patriot is ideal for transporting your laptop along with anything you might need for an overnight or weekend engagement.
The patriot has easy-glide wheels and a telescopic handle, to comfortably carry over long journeys, while still being easily stowed away. There are also includes lockable zippers for extra security, and the compartments are suitable for laptops up to 17.5 inches.
As well as roomy compartments with secure internal straps, the Patriot even comes with a matching, removable laptop case that is suitable for 15.4 inch screens.
Feautres and Benefits
Comp-U-Roller contains a padded compartment that protects up to a 17"/43 cm laptop
Matching removable laptop Slim Case protects up to a 15.4"/39 cm laptop and offers a convenient alternative to the Comp-U-Roller
Ergonomic trolley handle
Easy-glide wheels
Overnight compartment fits clothes for the next day
Expanding file folders
Essentials organizer
Quik Pocket provides easy access to essentials
Lockable zippers allow you to secure the laptop compartment with a lock if desired
Standards
CE