Wenger SwissGear 17in Laptop Briefcase, Grey

RS Stock No.: 692-5132Brand: Wenger SwissGearManufacturers Part No.: GA-7488-14F00
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

17in

Colour

Grey

Material

Nylon

External Dimensions

457 x 406 x 127mm

Weight

1.3kg

External Depth

127mm

External Width

457mm

External Height

406mm

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Legacy 17in  Laptop Briefcase, Black
EGP 5,245.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 17in Laptop Briefcase, Grey

P.O.A.

Wenger SwissGear 17in Laptop Briefcase, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Legacy 17in  Laptop Briefcase, Black
EGP 5,245.87Each (ex VAT)

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

17in

Colour

Grey

Material

Nylon

External Dimensions

457 x 406 x 127mm

Weight

1.3kg

External Depth

127mm

External Width

457mm

External Height

406mm

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Legacy 17in  Laptop Briefcase, Black
EGP 5,245.87Each (ex VAT)