Wenger SwissGear Speedline 13in Laptop Briefcase, Black

RS Stock No.: 918-1167Brand: Wenger SwissGearManufacturers Part No.: 601056
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

13in

Colour

Black

Material

Nylon

External Dimensions

254 x 387.4 x 69.9mm

Weight

730g

External Depth

69.9mm

External Width

254mm

External Height

387.4mm

Model

SPEEDLINE

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Format 14in  Laptop Briefcase, Black
EGP 7,855.82Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear Speedline 13in Laptop Briefcase, Black

P.O.A.

Wenger SwissGear Speedline 13in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Format 14in  Laptop Briefcase, Black
EGP 7,855.82Each (ex VAT)

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

13in

Colour

Black

Material

Nylon

External Dimensions

254 x 387.4 x 69.9mm

Weight

730g

External Depth

69.9mm

External Width

254mm

External Height

387.4mm

Model

SPEEDLINE

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Format 14in  Laptop Briefcase, Black
EGP 7,855.82Each (ex VAT)