Welwyn 47kΩ Wire Wound Wirewound Resistor 10W ±5% W23-47KJI

RS Stock No.: 199-5836Brand: WelwynManufacturers Part No.: W23-47KJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

47kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 47kΩ Wire Wound Resistor 11W ±5% RWM08454702JB25E1
EGP 1,420.34Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 47kΩ Wire Wound Wirewound Resistor 10W ±5% W23-47KJI
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 47kΩ Wire Wound Wirewound Resistor 10W ±5% W23-47KJI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 47kΩ Wire Wound Resistor 11W ±5% RWM08454702JB25E1
EGP 1,420.34Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

47kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

W23

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 47kΩ Wire Wound Resistor 11W ±5% RWM08454702JB25E1
EGP 1,420.34Each (In a Pack of 5) (ex VAT)