Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate WX Series, for use with WX Power Supply

RS Stock No.: 801-4754Brand: WellerManufacturers Part No.: WXHP 120Distrelec Article No.: 11064881
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Weller

Soldering Accessory Type

Soldering Iron Pre Heating Plate

Model Number

WXHP120

For Use With

WX Power Supply

Series

WX

Voltage Rating

24V

Wattage

120W

Capacity

120 W

Distrelec Product Id

11064881

Country of Origin

Mexico

Product details

WXHP 120 Pre-Heating Plate

This popular WXHP 120 Preheating Plate from Weller is high-powered, solving multi-layer and high mass soldering application issues.

Features:

Preheat plate requires only a small area of work bench space
Effective heat transfer means minimal energy loss
Its closed-loop temperature control provides the required temperature for all component requirements
ESD safe – no additional cost or products required to ensure component safety
Operating parameters can be stored on the preheating plate

Heating Plates & Solder Baths - Weller

Stock information temporarily unavailable.

EGP 54,121.79

EGP 54,121.79 Each (ex VAT)

Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate WX Series, for use with WX Power Supply

EGP 54,121.79

EGP 54,121.79 Each (ex VAT)

Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate WX Series, for use with WX Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Soldering Accessory Type

Soldering Iron Pre Heating Plate

Model Number

WXHP120

For Use With

WX Power Supply

Series

WX

Voltage Rating

24V

Wattage

120W

Capacity

120 W

Distrelec Product Id

11064881

Country of Origin

Mexico

Product details

WXHP 120 Pre-Heating Plate

This popular WXHP 120 Preheating Plate from Weller is high-powered, solving multi-layer and high mass soldering application issues.

Features:

Preheat plate requires only a small area of work bench space
Effective heat transfer means minimal energy loss
Its closed-loop temperature control provides the required temperature for all component requirements
ESD safe – no additional cost or products required to ensure component safety
Operating parameters can be stored on the preheating plate

Heating Plates & Solder Baths - Weller