Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm
RS Stock No.: 162-8766Brand: Weller

Technical Document
Specifications
Brand
WellerModel Number
ESF 120ESD
Maximum Board Size
160 x 235mm
Depth
162.5mm
Height
88.9mm
Dimensions
327.6 x 162.5 x 88.9mm
Width
327.6mm
Country of Origin
Mexico
Product details
ESF130 PCB Holder
PCB Holder for placing components
Max size 160x235mm
Rotated through 360° in increments of 15°
Spring clamp
PCB Assembly Equipment
Stock information temporarily unavailable.
EGP 10,968.56
EGP 10,968.56 Each (ex VAT)
Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm
1
EGP 10,968.56
EGP 10,968.56 Each (ex VAT)
Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
ESF 120ESD
Maximum Board Size
160 x 235mm
Depth
162.5mm
Height
88.9mm
Dimensions
327.6 x 162.5 x 88.9mm
Width
327.6mm
Country of Origin
Mexico
Product details
ESF130 PCB Holder
PCB Holder for placing components
Max size 160x235mm
Rotated through 360° in increments of 15°
Spring clamp