Weller Electric Soldering Iron, 200W

RS Stock No.: 162-2487Brand: WellerManufacturers Part No.: T0056105699
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

W201D

Type

Soldering Iron

Wattage

200W

Plug Type

Type F - Schuko plug

Tip Series

CT2

Soldering Tip Temperature

+370°C

Country of Origin

Mexico

Product details

Magnastat Soldering Irons - W Range

Wellers W Range of Magnastat soldering irons are a simple yet robust soldering iron suitable for many soldering applications. The W range irons are available in both 120V and 230V configurations each with an output power of either 60W, 100W or 200W and are supplied with a 1.5m long mains lead.With a tip temperature range of 260-480 °C, the W range is supplied with the CT series soldering tip, tips can be changed to suit many soldering applications and tip temperatures will vary depending on the tips shape and size. 660-270 – Weller W 120V - 60W UK Plug660-292 – Weller W 120V - 100W UK Plug660-315 – Weller W 120V - 200W UK Plug337-4102 – Weller W 230V - 60W UK Plug337-4118 – Weller W 230V - 100W UK Plug660-309 – Weller W 230V - 200W UK Plug162-6760 – Weller W 230V - 60W Type F Schuko Plug162-6849 – Weller W 230V - 100W Type F Schuko Plug
517-110 - Weller KH 4 Soldering Iron Stand.

Station Irons - Weller

You may be interested in
Weller Electric Soldering Iron, 230V, 200W
EGP 14,916.01Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Weller Electric Soldering Iron, 200W

P.O.A.

Weller Electric Soldering Iron, 200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller Electric Soldering Iron, 230V, 200W
EGP 14,916.01Each (ex VAT)

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

W201D

Type

Soldering Iron

Wattage

200W

Plug Type

Type F - Schuko plug

Tip Series

CT2

Soldering Tip Temperature

+370°C

Country of Origin

Mexico

Product details

Magnastat Soldering Irons - W Range

Wellers W Range of Magnastat soldering irons are a simple yet robust soldering iron suitable for many soldering applications. The W range irons are available in both 120V and 230V configurations each with an output power of either 60W, 100W or 200W and are supplied with a 1.5m long mains lead.With a tip temperature range of 260-480 °C, the W range is supplied with the CT series soldering tip, tips can be changed to suit many soldering applications and tip temperatures will vary depending on the tips shape and size. 660-270 – Weller W 120V - 60W UK Plug660-292 – Weller W 120V - 100W UK Plug660-315 – Weller W 120V - 200W UK Plug337-4102 – Weller W 230V - 60W UK Plug337-4118 – Weller W 230V - 100W UK Plug660-309 – Weller W 230V - 200W UK Plug162-6760 – Weller W 230V - 60W Type F Schuko Plug162-6849 – Weller W 230V - 100W Type F Schuko Plug
517-110 - Weller KH 4 Soldering Iron Stand.

Station Irons - Weller

You may be interested in
Weller Electric Soldering Iron, 230V, 200W
EGP 14,916.01Each (ex VAT)