Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
W101
Type
Soldering Iron
Wattage
100W
Input Voltage
230V
Plug Type
Euro Plug
Tip Series
CT6
Soldering Tip Temperature
+370°C
Country of Origin
Mexico
Product details
Mains Lead - Weller
Stock information temporarily unavailable.
P.O.A.
Weller Electric Soldering Iron, 230V, 100W
1
P.O.A.
Weller Electric Soldering Iron, 230V, 100W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
W101
Type
Soldering Iron
Wattage
100W
Input Voltage
230V
Plug Type
Euro Plug
Tip Series
CT6
Soldering Tip Temperature
+370°C
Country of Origin
Mexico
Product details