Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C

RS Stock No.: 176-3373Brand: WellerManufacturers Part No.: T0053445399Distrelec Article No.: 30165824
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 2020M

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering & Reworking

Wattage

160W

Input Voltage

230V

Output Power

150W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

EGP 98,638.50

EGP 98,638.50 Each (ex VAT)

Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C

EGP 98,638.50

EGP 98,638.50 Each (ex VAT)

Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WT 2020M

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering & Reworking

Wattage

160W

Input Voltage

230V

Output Power

150W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in