Weller WT 1012 Soldering Station 95W, 230V, 50°C to 450°C

RS Stock No.: 179-738Brand: WellerManufacturers Part No.: T0053440699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 1012

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Primary Application Category

Soldering

Wattage

222W

Wattage

95W

Input Voltage

230V

Soldering Tip Temperature

50°C

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 41,161.61

EGP 41,161.61 Each (ex VAT)

Weller WT 1012 Soldering Station 95W, 230V, 50°C to 450°C

EGP 41,161.61

EGP 41,161.61 Each (ex VAT)

Weller WT 1012 Soldering Station 95W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WT 1012

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Primary Application Category

Soldering

Wattage

222W

Wattage

95W

Input Voltage

230V

Soldering Tip Temperature

50°C

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico