Weller Electric Soldering Iron, 24V, 80W

RS Stock No.: 188-7139Brand: WellerManufacturers Part No.: T0052615299
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

LR 82

Type

Soldering Iron

Wattage

80W

Input Voltage

24V

Tip Series

HT

Country of Origin

Mexico

Product details

Weller LR 82 Antistatic Soldering Iron

Introducing the LR 82 Antistatic Soldering Iron from Weller. A heavy-duty soldering iron offering 80 W/ 24 V power, perfect for high mass soldering. The soldering iron offers greater flexibility over standard soldering irons for it can be used with a variety of power units.

What’s Included?

  • LR 82 Antistatic iron

Features and Benefits

  • Soldering iron for high mass soldering

  • Dual sensor

  • Electronically temperature controlled.

  • ESD safe

  • For use with HT series tips

  • Tip exchange via a bayonet lock

Compatible Power Units

WSA 1, WSD, WD, WMD1, WMD3, WAD100, WDD 80V, WMA 3V

Technical Data

  • Temperature range: 50°C - 450°C

  • Output: 80 W

  • 24 V

Compatible Soldering Iron Tips

Typical Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers Electricians

  • Metalworkers

  • Jewellers

  • Home inventors

Supplied with

LR 82 Antistatic soldering iron

Station Irons - Weller

Stock information temporarily unavailable.

EGP 28,172.17

EGP 28,172.17 Each (ex VAT)

Weller Electric Soldering Iron, 24V, 80W

EGP 28,172.17

EGP 28,172.17 Each (ex VAT)

Weller Electric Soldering Iron, 24V, 80W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

LR 82

Type

Soldering Iron

Wattage

80W

Input Voltage

24V

Tip Series

HT

Country of Origin

Mexico

Product details

Weller LR 82 Antistatic Soldering Iron

Introducing the LR 82 Antistatic Soldering Iron from Weller. A heavy-duty soldering iron offering 80 W/ 24 V power, perfect for high mass soldering. The soldering iron offers greater flexibility over standard soldering irons for it can be used with a variety of power units.

What’s Included?

  • LR 82 Antistatic iron

Features and Benefits

  • Soldering iron for high mass soldering

  • Dual sensor

  • Electronically temperature controlled.

  • ESD safe

  • For use with HT series tips

  • Tip exchange via a bayonet lock

Compatible Power Units

WSA 1, WSD, WD, WMD1, WMD3, WAD100, WDD 80V, WMA 3V

Technical Data

  • Temperature range: 50°C - 450°C

  • Output: 80 W

  • 24 V

Compatible Soldering Iron Tips

Typical Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers Electricians

  • Metalworkers

  • Jewellers

  • Home inventors

Supplied with

LR 82 Antistatic soldering iron

Station Irons - Weller