Weller T0051383599N USB Microscope, 1280 x 1024 pixel, 20 → 90X Magnification

RS Stock No.: 669-5718Brand: WellerManufacturers Part No.: T0051383599N
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Weller

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Dimensions

100 x 32mm

Diameter

32mm

Length

100mm

Model Number p

0051383599

Country of Origin

Mexico

Product details

Weller USB Digital Microscope

8 built-in white LEDs (which can be turned on/off by software)
1.3 Megapixel imaging and measurement functionality
1280 x 1024 Megapixel resolution
20x-90x magnification range
Thumbwheel magnification control
Longer working distances than those obtained with the 10x-50x and 200x models
Ideal for tasks where the operator needs to interact with the object during the inspection process, for example soldering tasks
Disengageable MicroTouch feature allows images to be captured by simply touching the sensor
Can also be used as a standard webcam with applications such as MSN Messenger and Skype
Enables a group of remote users to view the microscope output
Workstand included

Supplied with

License free software for Windows (DinoXcope for MAC O/S 10.4 and above) enabling the user to capture images, real-time video and time-lapsed video streams.

Stock information temporarily unavailable.

EGP 113,155.30

EGP 113,155.30 1 Kit (ex VAT)

Weller T0051383599N USB Microscope, 1280 x 1024 pixel, 20 → 90X Magnification

EGP 113,155.30

EGP 113,155.30 1 Kit (ex VAT)

Weller T0051383599N USB Microscope, 1280 x 1024 pixel, 20 → 90X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Dimensions

100 x 32mm

Diameter

32mm

Length

100mm

Model Number p

0051383599

Country of Origin

Mexico

Product details

Weller USB Digital Microscope

8 built-in white LEDs (which can be turned on/off by software)
1.3 Megapixel imaging and measurement functionality
1280 x 1024 Megapixel resolution
20x-90x magnification range
Thumbwheel magnification control
Longer working distances than those obtained with the 10x-50x and 200x models
Ideal for tasks where the operator needs to interact with the object during the inspection process, for example soldering tasks
Disengageable MicroTouch feature allows images to be captured by simply touching the sensor
Can also be used as a standard webcam with applications such as MSN Messenger and Skype
Enables a group of remote users to view the microscope output
Workstand included

Supplied with

License free software for Windows (DinoXcope for MAC O/S 10.4 and above) enabling the user to capture images, real-time video and time-lapsed video streams.