Weller WD1000HPT Soldering Station 160W, 230V

RS Stock No.: 512-871Brand: WellerManufacturers Part No.: 0053416699
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WD1000HPT

Tasks Supported

Soldering

Wattage

160W

Input Voltage

230V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

Station Irons - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WD1000HPT Soldering Station 160W, 230V

P.O.A.

Weller WD1000HPT Soldering Station 160W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WD1000HPT

Tasks Supported

Soldering

Wattage

160W

Input Voltage

230V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Product details

Station Irons - Weller

You may be interested in