Weller Xcelite Hex Nut Driver Set, 3.5 → 10 mm Tip, 89 mm Overall

RS Stock No.: 614-823Brand: Weller XceliteManufacturers Part No.: 880915
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Tip Type

Hex

Tip Size

3.5 → 10 mm

Overall Length

89 mm

Country of Origin

China

Product details

Mini nut spinner case

Set of 10 mini nut spinners for attaching to a handle.
Supplied with one black plastic hollow handle to amplify effort.
Chrome-plated steel keys.
Supplied in a plastic case.

Stock information temporarily unavailable.

EGP 7,447.95

EGP 7,447.95 Each (ex VAT)

Weller Xcelite Hex Nut Driver Set, 3.5 → 10 mm Tip, 89 mm Overall

EGP 7,447.95

EGP 7,447.95 Each (ex VAT)

Weller Xcelite Hex Nut Driver Set, 3.5 → 10 mm Tip, 89 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Type

Hex

Tip Size

3.5 → 10 mm

Overall Length

89 mm

Country of Origin

China

Product details

Mini nut spinner case

Set of 10 mini nut spinners for attaching to a handle.
Supplied with one black plastic hollow handle to amplify effort.
Chrome-plated steel keys.
Supplied in a plastic case.