Weller Erem ESD Safe Side Cutters

RS Stock No.: 245-0328Brand: Weller EremManufacturers Part No.: 886EDistrelec Article No.: 18044909
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

120 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.8mm

Cut Type

Flush

Distrelec Product Id

18044909

Country of Origin

Switzerland

You may be interested in
Weller Erem ESD Safe Side Cutters
EGP 7,174.19Each (ex VAT)
Weller Erem ESD Safe Side Cutters
EGP 8,354.72Each (ex VAT)
Stock information temporarily unavailable.

EGP 7,992.22

EGP 7,992.22 Each (ex VAT)

Weller Erem ESD Safe Side Cutters

EGP 7,992.22

EGP 7,992.22 Each (ex VAT)

Weller Erem ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller Erem ESD Safe Side Cutters
EGP 7,174.19Each (ex VAT)
Weller Erem ESD Safe Side Cutters
EGP 8,354.72Each (ex VAT)

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

120 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.8mm

Cut Type

Flush

Distrelec Product Id

18044909

Country of Origin

Switzerland

You may be interested in
Weller Erem ESD Safe Side Cutters
EGP 7,174.19Each (ex VAT)
Weller Erem ESD Safe Side Cutters
EGP 8,354.72Each (ex VAT)