Weller Erem Long Nose Pliers, 146 mm Overall, Straight Tip, 35,5mm Jaw

RS Stock No.: 182-464Brand: Weller EremManufacturers Part No.: 2411PDDistrelec Article No.: 18051286
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

146 mm

Tip Style

Straight

Material

Tool Steel

Jaw Length

35,5mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

EGP 8,065.28

EGP 8,065.28 Each (ex VAT)

Weller Erem Long Nose Pliers, 146 mm Overall, Straight Tip, 35,5mm Jaw

EGP 8,065.28

EGP 8,065.28 Each (ex VAT)

Weller Erem Long Nose Pliers, 146 mm Overall, Straight Tip, 35,5mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

146 mm

Tip Style

Straight

Material

Tool Steel

Jaw Length

35,5mm

Country of Origin

Switzerland

You may be interested in