Weidmuller 0193260000 SAK Series Brown, 6mm², Single-Level, Screw Termination, ATEX, IECE

RS Stock No.: 425-617Brand: WeidmüllerManufacturers Part No.: SAK 6N -193260000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

22 → 8AWG

Series

SAK

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

6mm²

Current Rating

57A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECE

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

EGP 1,744.30

EGP 174.43 Each (In a Pack of 10) (ex VAT)

Weidmuller 0193260000 SAK Series Brown, 6mm², Single-Level, Screw Termination, ATEX, IECE

EGP 1,744.30

EGP 174.43 Each (In a Pack of 10) (ex VAT)

Weidmuller 0193260000 SAK Series Brown, 6mm², Single-Level, Screw Termination, ATEX, IECE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

22 → 8AWG

Series

SAK

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

6mm²

Current Rating

57A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECE

Standards Met

IEC 60947-7-1

Country of Origin

Romania

Product details

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in