Weidmuller 0294380000 AKZ Series Blue, 0.22 → 4mm², Single-Level, Screw Termination

RS Stock No.: 823-358Brand: WeidmüllerManufacturers Part No.: 0294380000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

AKZ

Termination Method

Screw

Cable CSA

0.22 → 4mm²

Voltage Rating

400 V

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

Romania

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

You may be interested in
Stock information temporarily unavailable.

EGP 1,371.30

EGP 137.13 Each (In a Pack of 10) (ex VAT)

Weidmuller 0294380000 AKZ Series Blue, 0.22 → 4mm², Single-Level, Screw Termination

EGP 1,371.30

EGP 137.13 Each (In a Pack of 10) (ex VAT)

Weidmuller 0294380000 AKZ Series Blue, 0.22 → 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

AKZ

Termination Method

Screw

Cable CSA

0.22 → 4mm²

Voltage Rating

400 V

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

Romania

Product details

AKZ Miniature Series

Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.

Features and Benefits

• Moulded in polyamide 6.6 with tin plated brass contacts
• Suited to a temperature range of -50°C to +100°C

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.

Approvals

(1) CSA certified, (2) UL recognised

AKZ Miniature Series

Approvals

(1) CSA certified, (2) UL recognised

You may be interested in