Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
1mm²
Maximum Wire Size (mm²)
1mm²
Pin Diameter
1.4mm
Number of Entries
1
Insulation Material
PP
Colour
Red
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
17AWG
Maximum Wire Size (AWG)
17AWG
Overall Length
14mm
Minimum Wire Size AWG
17AWG
Minimum Wire Size (AWG)
17AWG
Distrelec Product Id
30093292
Country of Origin
Germany
Product details
Kit 1 & 2 Replacement Ferrules
Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.
EGP 2,508.83
EGP 2,508.83 1 Bag of 500 (ex VAT)
1
EGP 2,508.83
EGP 2,508.83 1 Bag of 500 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerMaximum Wire Size mm²
1mm²
Maximum Wire Size (mm²)
1mm²
Pin Diameter
1.4mm
Number of Entries
1
Insulation Material
PP
Colour
Red
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
17AWG
Maximum Wire Size (AWG)
17AWG
Overall Length
14mm
Minimum Wire Size AWG
17AWG
Minimum Wire Size (AWG)
17AWG
Distrelec Product Id
30093292
Country of Origin
Germany
Product details
Kit 1 & 2 Replacement Ferrules
Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.