Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
19.2 → 31.2V
Hazardous Area Certification
IECEx
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
ACT20X
Standards Met
CE
Termination
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
ACT20X HAI-SAO/2HAI-2SAO-S Signal Isolating Converter
The ACT20X-HAI-SAO/2HAI-2SAO HART-protocol transparent current-supply isolating converters are capable of transmitting 4-20 mA signals from Ex zone 0 into the safe zone. External sensors can be supplied with power through the device.
DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection
EGP 18,447.57
EGP 18,447.57 Each (ex VAT)
1
EGP 18,447.57
EGP 18,447.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
19.2 → 31.2V
Hazardous Area Certification
IECEx
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
ACT20X
Standards Met
CE
Termination
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
ACT20X HAI-SAO/2HAI-2SAO-S Signal Isolating Converter
The ACT20X-HAI-SAO/2HAI-2SAO HART-protocol transparent current-supply isolating converters are capable of transmitting 4-20 mA signals from Ex zone 0 into the safe zone. External sensors can be supplied with power through the device.
DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection