Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
Z
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
32A
Pitch
6.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Product details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
EGP 1,030.85
EGP 206.17 Each (In a Pack of 5) (ex VAT)
5
EGP 1,030.85
EGP 206.17 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
Z
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
32A
Pitch
6.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Product details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours