Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller 661060000 SAK Series Green, Yellow, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 829-6612Brand: WeidmüllerManufacturers Part No.: 661060000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green, Yellow

Number of Levels

Single

American Wire Gauge

22 → 14AWG

Series

SAK

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

25A

Voltage Rating

800 V

Pitch

6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, CSA, EAC

Country of Origin

China

Product details

SAK Series EK Modular PE Terminals

SAK Series modular PE terminals with clamping yoke technology, which makes planning easier and optimises operational safety.

Features and Benefits

• Screw connection
• Polyamide 6.6
• Suitable for TS 35 DIN Rail

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Weidmuller 661060000 SAK Series Green, Yellow, 2.5mm², Single-Level, Screw Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

Weidmuller 661060000 SAK Series Green, Yellow, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Green, Yellow

Number of Levels

Single

American Wire Gauge

22 → 14AWG

Series

SAK

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

25A

Voltage Rating

800 V

Pitch

6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

CE, CSA, EAC

Country of Origin

China

Product details

SAK Series EK Modular PE Terminals

SAK Series modular PE terminals with clamping yoke technology, which makes planning easier and optimises operational safety.

Features and Benefits

• Screw connection
• Polyamide 6.6
• Suitable for TS 35 DIN Rail

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more