Weidmuller 1992230000 Beige, 1.5mm², Double-Level, Push In Termination

RS Stock No.: 144-8784Brand: WeidmüllerManufacturers Part No.: 1992230000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

Double

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

13.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Stock information temporarily unavailable.

EGP 37,955.43

EGP 37,955.43 1 Bag of 100 (ex VAT)

Weidmuller 1992230000 Beige, 1.5mm², Double-Level, Push In Termination

EGP 37,955.43

EGP 37,955.43 1 Bag of 100 (ex VAT)

Weidmuller 1992230000 Beige, 1.5mm², Double-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Number of Levels

Double

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

13.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C