Weidmuller 1899220000 P Series Dark Beige, 0.5 → 4mm², Triple-Level, Push In Termination

RS Stock No.: 824-0045Brand: WeidmüllerManufacturers Part No.: 1899220000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Dark Beige

Number of Levels

Triple

Series

P

Termination Method

Push In

Cable CSA

0.5 → 4mm²

Voltage Rating

400 V

Current Rating

20A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

PDL Test Disconnect Terminal Blocks

Test-disconnect terminals with push in connection for applications such as building installations.

Features and Benefits

• Can be combined with fuse holders, component plugs and isolating plugs
• Snap-on mounting

P Series

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller 1899220000 P Series Dark Beige, 0.5 → 4mm², Triple-Level, Push In Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller 1899220000 P Series Dark Beige, 0.5 → 4mm², Triple-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Dark Beige

Number of Levels

Triple

Series

P

Termination Method

Push In

Cable CSA

0.5 → 4mm²

Voltage Rating

400 V

Current Rating

20A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

PDL Test Disconnect Terminal Blocks

Test-disconnect terminals with push in connection for applications such as building installations.

Features and Benefits

• Can be combined with fuse holders, component plugs and isolating plugs
• Snap-on mounting

P Series