Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF
Stock information temporarily unavailable.
EGP 387.20
EGP 96.80 Each (In a Pack of 4) (ex VAT)
Weidmuller LSF Series PCB Terminal Block, 4-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
4
EGP 387.20
EGP 96.80 Each (In a Pack of 4) (ex VAT)
Weidmuller LSF Series PCB Terminal Block, 4-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF