Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
ZDU
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
27A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Feed-through terminals and protective-conductor terminals
You may be interested in
Weidmuller 1608570000 ZDU Series Brown, 2.5mm², Single-Level, Clamp Termination, ATEXBrand: Weidmüller
EGP 147.40Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
EGP 834.90
EGP 166.98 Each (In a Pack of 5) (ex VAT)
Weidmuller 1608580000 ZDU Series Blue, Single-Level, Clamp Termination
5
EGP 834.90
EGP 166.98 Each (In a Pack of 5) (ex VAT)
Weidmuller 1608580000 ZDU Series Blue, Single-Level, Clamp Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weidmuller 1608570000 ZDU Series Brown, 2.5mm², Single-Level, Clamp Termination, ATEXBrand: Weidmüller
EGP 147.40Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
ZDU
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
27A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Feed-through terminals and protective-conductor terminals
You may be interested in
Weidmuller 1608570000 ZDU Series Brown, 2.5mm², Single-Level, Clamp Termination, ATEXBrand: Weidmüller
EGP 147.40Each (In a Pack of 5) (ex VAT)