DLA2.5/35 three tier terminal,20A
Technical Document
Specifications
Brand
WeidmullerSeries
DLA
Current Rating
20A
Voltage Rating
250 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Product details
Three Tier Terminals
Three-tier tailored and compact terminals for application-optimised solution for signal wiring. The design of the terminal improves the overall layout of the rail when using sensors and save considerable space on the rail.
Features and Benefits
Screw connection technology
AIO initiator/actuator terminals
Suitable for mounting on symmetric rail only; to BS5584: 1978, EN 50022
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeidmullerSeries
DLA
Current Rating
20A
Voltage Rating
250 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Product details
Three Tier Terminals
Three-tier tailored and compact terminals for application-optimised solution for signal wiring. The design of the terminal improves the overall layout of the rail when using sensors and save considerable space on the rail.
Features and Benefits
Screw connection technology
AIO initiator/actuator terminals
Suitable for mounting on symmetric rail only; to BS5584: 1978, EN 50022
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting